OPTIBELT Rubber RB Drive Belt, 812 mm Length

Get a bulk buy discount

Add 5 more to save Kr. 96,10

View bulk pricing options

Subtotal (1 unit)*

Kr. 959,47

(exc. VAT)

Kr. 1 199,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 959,47-
5 - 9Kr. 940,25Kr. 96,10
10 - 24Kr. 921,15Kr. 383,20
25 +Kr. 901,93Kr. 1 438,50

*price indicative

RS Stock No.:
217-0423
Mfr. Part No.:
16 PK 812 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Length

812mm

Belt Section

PK

Series

RB

Material

Rubber

Height

4.6mm

The Optibelt ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. This belt has PK profile and length of the belt is 812 mm.

Very good dynamic power transmission capability

Low vibration and noise

High belt speeds are possible

Withstands shock loads and short-term overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy