OPTIBELT Rubber RB Drive Belt, 2197 mm Length
- RS Stock No.:
- 217-0628
- Mfr. Part No.:
- 20 PL 2197 RB
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
Kr. 3 703,47
(exc. VAT)
Kr. 4 629,34
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 3 703,47 |
| 5 - 9 | Kr. 3 629,34 |
| 10 - 24 | Kr. 3 555,32 |
| 25 + | Kr. 3 481,31 |
*price indicative
- RS Stock No.:
- 217-0628
- Mfr. Part No.:
- 20 PL 2197 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 2197mm | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 2197mm | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The Optibelt ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. This belt has PL profile and length of the belt is 2197 mm.
Very good dynamic power transmission capability
Low vibration and noise
High belt speeds are possible
Withstands shock loads and short-term overload
Related links
- OPTIBELT Rubber RB Drive Belt 75.2mm Width
- OPTIBELT Rubber RB Drive Belt 37.6mm Width
- OPTIBELT Rubber RB Drive Belt 47mm Width
- OPTIBELT Rubber RB Drive Belt 65.8mm Width
- OPTIBELT Rubber RB Drive Belt 56.4mm Width
- OPTIBELT Rubber RB Drive Belt 94mm Width
- OPTIBELT Rubber RB Drive Belt 94mm Width
- OPTIBELT Rubber RB Drive Belt 94mm Width