OPTIBELT Rubber RB Drive Belt, 864 mm Length
- RS Stock No.:
- 217-0963
- Mfr. Part No.:
- 8 PJ 864 RB
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
Kr. 238,52
(exc. VAT)
Kr. 298,15
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 238,52 |
| 5 - 9 | Kr. 233,83 |
| 10 - 24 | Kr. 229,03 |
| 25 + | Kr. 224,11 |
*price indicative
- RS Stock No.:
- 217-0963
- Mfr. Part No.:
- 8 PJ 864 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 864mm | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 864mm | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt 14.04mm Width
- OPTIBELT Rubber RB Drive Belt 23.4mm Width
- OPTIBELT Rubber RB Drive Belt 28.08mm Width
- OPTIBELT Rubber RB Drive Belt 9.36mm Width
- OPTIBELT Rubber RB Drive Belt 37.44mm Width
- OPTIBELT Rubber RB Drive Belt 11.7mm Width
- OPTIBELT Rubber RB Drive Belt 18.72mm Width
- OPTIBELT Rubber RB Drive Belt 18.72mm Width