OPTIBELT Rubber RB Drive Belt, 1562 mm Length
- RS Stock No.:
- 217-0993
- Mfr. Part No.:
- 8 PL 1562 RB
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
Kr. 1 071,01
(exc. VAT)
Kr. 1 338,76
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 071,01 |
| 5 - 9 | Kr. 1 049,62 |
| 10 - 24 | Kr. 1 028,23 |
| 25 + | Kr. 1 006,72 |
*price indicative
- RS Stock No.:
- 217-0993
- Mfr. Part No.:
- 8 PL 1562 RB
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Length | 1562mm | |
| Product Type | Drive Belt | |
| Belt Section | PL | |
| Series | RB | |
| Material | Rubber | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 1562mm | ||
Product Type Drive Belt | ||
Belt Section PL | ||
Series RB | ||
Material Rubber | ||
Height 7mm | ||
The OPTIBELT RB series ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is mainly used in fans, air conditioning, concrete saws, wood saws, industrial washing machines and etc.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 1562 mm Length
- OPTIBELT Rubber RB Drive Belt, 2070 mm Length
- OPTIBELT Rubber RB Drive Belt, 2235 mm Length
- OPTIBELT Rubber RB Drive Belt, 1613 mm Length
- OPTIBELT Rubber RB Drive Belt, 2134 mm Length
- OPTIBELT Rubber RB Drive Belt, 2515 mm Length
- OPTIBELT Rubber RB Drive Belt, 1194 mm Length
- OPTIBELT Rubber RB Drive Belt, 1333 mm Length