Igus Positioning Table SLT-0412-A2AS1-D0A1B-AD0A0AA-200, 200 N

Subtotal (1 unit)*

Kr. 8 447,41

(exc. VAT)

Kr. 10 559,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 447,41

*price indicative

RS Stock No.:
197-1017
Mfr. Part No.:
SLT-0412-A2AS1-D0A1B-AD0A0AA-200
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Stroke Length

200mm

Product Type

Positioning Table

Overall Length

378mm

Static Load Rating

200N

Carriage Length

78mm

Carriage Width

20mm

Series

SLT

Standards/Approvals

No

COO (Country of Origin):
DE
The Drylin SLT series lubrication free linear module is a low profile and lateral lead screw arrangement with a striking design. The system is featured with ball bearing mounted trapezoidal or high helix thread lead screws for motorised or manual operation.

Lubrication-free, corrosion-resistant, lightweight

Variable pitch

Adjustable Drylin® T miniature carriage

Lead screw arrangement can be selected either left or right

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy