RS PRO 36.8 mm Knob Diameter Clear Potentiometer Dial for 17 mm Shaft Circular

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 178,58

(exc. VAT)

Kr. 223,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship
  • Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 17,858Kr. 178,58-
100 - 240Kr. 16,611Kr. 166,116%
250 - 490Kr. 15,352Kr. 153,5214%
500 - 990Kr. 14,632Kr. 146,3218%
1000 +Kr. 13,213Kr. 132,1326%

*price indicative

RS Stock No.:
468-0701
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Size

17mm

Product Type

Potentiometer Dial

Shaft Type

Circular

Knob Diameter

36.8 mm

Knob Height

6.4mm

Indicator Colour

Black

Colour

Clear

For Use With

Collet Knob

Standards/Approvals

RoHS

Material

Plastic

Knob Type

Dial

COO (Country of Origin):
TW

Figure Dials


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy