Raytech HappyJoint5 Potting Compound Gel
- RS Stock No.:
- 183-1656
- Mfr. Part No.:
- HappyJoint5
- Brand:
- Raytech
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 215,04
(exc. VAT)
Kr. 268,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 64 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 28 | Kr. 107,52 | Kr. 215,04 | - |
| 30 - 78 | Kr. 103,19 | Kr. 206,38 | 4% |
| 80 + | Kr. 98,90 | Kr. 197,80 | 8% |
*price indicative
- RS Stock No.:
- 183-1656
- Mfr. Part No.:
- HappyJoint5
- Brand:
- Raytech
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
| Brand | Raytech | |
| Product Type | Potting Compound | |
| Trade Name | Happy Joint | |
| Package Type | Blister | |
| Thermal Conductivity | 0.2W/mK | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, UL 94-HB, CEI EN 50393 | |
| Base Chemical | Gel | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Product Type Potting Compound | ||
Trade Name Happy Joint | ||
Package Type Blister | ||
Thermal Conductivity 0.2W/mK | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, UL 94-HB, CEI EN 50393 | ||
Base Chemical Gel | ||
- COO (Country of Origin):
- IT
The revolutionary mini accessories with 3 entrances, pre-filled with gel and suitable for submersible installations complete with connectors
Extremely versatile – ready to use – re-enterable
Small, compact and robust
No need for tools
Pre-filled with gel, non toxic and no shelf life
Can energise immediately
For straight and branch connections
For rigid or flexible insulated wires up to 4 mm²
Up to 5 conductors on one phase or up to two conductors on two or three phases
Halogen free
UV resistant
Related links
- Raytech Barney Potting Compound Gel
- Raytech Happy1 Grey Potting Compound Gel
- Raytech ReadyBox Grey Potting Compound Gel
- Raytech HappyJoint4 Potting Compound Gel
- Raytech Happy0 Orange Potting Compound Gel
- Raytech Happy2 Yellow Potting Compound Gel
- Raytech M agic-Gel Potting Compound Gel 1000 g
- Raytech Fred Potting Compound