Electrolube UR5547RP Black Potting Compound Polyurethane
- RS Stock No.:
- 288-6840
- Mfr. Part No.:
- UR5547RP
- Brand:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 727,38
(exc. VAT)
Kr. 909,22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | Kr. 727,38 |
| 6 - 14 | Kr. 698,41 |
| 15 + | Kr. 676,45 |
*price indicative
- RS Stock No.:
- 288-6840
- Mfr. Part No.:
- UR5547RP
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Potting Compound | |
| Package Type | Pack | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.35W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Potting Compound | ||
Package Type Pack | ||
Cure Time 24 h | ||
Thermal Conductivity 0.35W/mK | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Base Chemical Polyurethane | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Electrolube Polyurethane Resin
The Electrolube black polyurethane resin PUR potting compound is a semi-rigid, flame retardant polyurethane potting resin, ideally suited to applications where small and delicate components are involved since the cured product exhibits very little stress, even when thermally cycled.
Features and Benefits
Low water absorption
Excellent impact resistance
Good adhesion to wide variety of substrates
Good electrical properties
Cure time of 24 hours
Shelf time is 12 months
Thermal conductivity of 0.35W/mK
High thermal shock resistance
Hardness of 85 Shore A
Operating temperature ranges between -50⁰C and 120⁰C
Certifications
UL 94 approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Power Adhesives 7718-12-250-BKP-TP10-RS Black Potting Compound Polyamide
- RS PRO Black Potting Compound Epoxy 50 g
- RS PRO Black Potting Compound Epoxy 500 g
- RS PRO Black Potting Compound Epoxy 100 g
- RS PRO Black Potting Compound Epoxy 250 g
- RS PRO Transparent Potting Compound Polyurethane 250 g
- RS PRO Black Potting Compound Epoxy 1 kg
- Electrolube UR5041RP250G Black Polyurethane Polyurethane 250 g
