Schneider Electric Power Conditioner, Floor Standing
- RS Stock No.:
- 247-2210
- Mfr. Part No.:
- PCSP200D5IP31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 539 255,40
(exc. VAT)
Kr. 674 069,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 539 255,40 |
*price indicative
- RS Stock No.:
- 247-2210
- Mfr. Part No.:
- PCSP200D5IP31
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Input Voltage | 380V ac, 480V ac | |
| Product Type | Power Conditioner | |
| Mount Type | Floor Standing | |
| Maximum Operating Temperature | 60°C | |
| Overall Length | 2.1m | |
| Minimum Operating Temperature | -20°C | |
| Series | AccuSine | |
| Overall Width | 900mm | |
| Standards/Approvals | No | |
| Overall Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Input Voltage 380V ac, 480V ac | ||
Product Type Power Conditioner | ||
Mount Type Floor Standing | ||
Maximum Operating Temperature 60°C | ||
Overall Length 2.1m | ||
Minimum Operating Temperature -20°C | ||
Series AccuSine | ||
Overall Width 900mm | ||
Standards/Approvals No | ||
Overall Depth 600mm | ||
- COO (Country of Origin):
- IN
Schneider Electric PCSP200D5IP31
This hardware is an active power correction solution, from AccuSine familly, to help stabilize electrical networks by providing harmonic mitigation and power factor correction, and load balancing. It is specifically designed for harsh electrical conditions, for heavy industrial applications including mission critical environments. This version is ingress protection IP31 and can be connected on Low Voltage networks rated 380 Volt to 480 Volt. It is specified for a standard Root Mean Square output current rating of 200 Amps. The enclosure is floor standing, allow cable entry from top or bottom and is delivered in RAL7035 light grey. This active power filter achieves above standards performance THDi less or equal to 3%, is certified to CE, UL, IBC 2015 AC156, EAC, RCM. And is designed to IEC 62477-1, IEC 61000-6-2, IEC 61000-6-4, IEC 61439-1, UL508 and IEEE 519-2014. Up to 10 units of different ratings can be paralleled, to achieve a maximum compensation of 3000A per CT set. Frame exterior dimensions are 900 millimetres in width, 600 millimetres in depth, 2100 millimetres in height and product weight 384 kg.
The Schneider Electric active harmonic filter used circuit breaker protection type and used floor-standing mounting. It has door-interlocked with rotary handle and used indoor installation.
Enclosure degree of protection IP31
Ambient air temperature for operation 0 to 40 °C
Related links
- Schneider Electric Power Line Filter 480V ac 60 A Floor Standing
- Schneider Electric Power Line Filter 480V ac 120 A Floor Standing
- Legrand Power Conditioner, Cable
- Block Power Conditioner 16 A, Stand Alone
- Block Power Conditioner 220V ac 16 A, Stand Alone
- Block Power Conditioner 16 A, DIN Rail
- SolaHD Power Conditioner 120V 240 V, Wire
- SolaHD Power Conditioner 120V 3000VA, Panel