RS PRO IEC C13, Female, Straight to CEE 7, Straight Power Cable, 2.5 m Black PVC

Get a bulk buy discount

Add 10 more to save Kr. 145,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 182,80

(exc. VAT)

Kr. 228,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 511 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 182,80-
10 +Kr. 168,24Kr. 145,60

*price indicative

RS Stock No.:
558-932
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13, Female, Straight

Connector Type B

CEE 7, Straight

Mains Socket Type

Straight

Mains Plug Type

AS3112

Cable Length

2.5m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CCC, CEBEC, CSA, D, EAC, EN 60320, ENEC, FI, ICC, IMQ, JET, KEMA, KEUR, N, NF, OVE, PSE, RCM, S, SAA, SII, UL, VDA

Current Rating

10A

RS PRO 2.5 m Power Cable, 16 A IEC C13 to CEE 7


This RS PRO power cable is designed for reliable electrical connections in a variety of settings. With a length of 2.5 metres, it offers flexibility and convenience for connecting devices to power sources. The cable is rated for 16 A and supports a voltage of up to 250 V, making it suitable for high-demand applications.

Features and Benefits


Cable Length: 2.5 m provides ample reach for flexible installation.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 offers secure connections to European power outlets.
Current Rating: 16 A supports high-power applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Straight design for easy connection.
Mains Socket Type: Straight configuration for straightforward installation.

Applications


Industrial machinery
Commercial office equipment
Data centres
Laboratories

Additional Information


Complies with standards including CCC, CEBEC, CSA, and UL for assured safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy