RS PRO IEC C13 to BS1365 Power Cable Assembly, 2 m Grey PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

Kr. 121,15

(exc. VAT)

Kr. 151,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 121,15-
10 - 24Kr. 111,388%
25 +Kr. 100,5317%

*price indicative

RS Stock No.:
558-936
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable Assembly

Connector Type B

BS1365

Mains Socket Type

Straight

Mains Plug Type

BS1363A UK

Cable Length

2m

Voltage

250V ac

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
GB

RS PRO 2 m Power Cable Assembly, IEC C13 to BS 1363/A


This RS PRO power cable assembly is designed for reliable and safe electrical connections. With a length of 2 metres, it is Ideal for connecting devices to mains power in various settings. The assembly features an IEC C13 connector on one end and a BS 1363/A plug on the other, making it suitable for use in the UK and compatible regions. Its robust construction ensures durability and consistent performance.

Features and Benefits


Cable Length: 2 metres for flexible connectivity
Connector Type A: IEC C13 for secure device connection
Connector Type B: BS 1363/A for compatibility with UK power outlets
Current Rating: 13 A for high power capacity
Jacket Colour: Grey for easy identification
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Straight for straightforward installation
Voltage: 250 V for standard electrical systems

Applications


Office equipment
Home appliances
IT and data centres
Commercial power distribution

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS
Meets EU Directives for safety and environmental compliance
Certified with Singapore Safety Mark and SASO for international use

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy