Hirschmann ST Straight Plug to Unterminated Power Cord, 1 m Grey Ethylene Propylene Diene Monomer
- RS Stock No.:
- 197-2597
- Mfr. Part No.:
- 931300055 STAS 3 k 075 SI 1m
- Brand:
- Hirschmann
Subtotal (1 pack of 50 units)*
Kr. 7 182,00
(exc. VAT)
Kr. 8 977,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 143,64 | Kr. 7 182,00 |
*price indicative
- RS Stock No.:
- 197-2597
- Mfr. Part No.:
- 931300055 STAS 3 k 075 SI 1m
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Connector Type A | Straight Plug | |
| Product Type | Power Cord | |
| Connector Type B | Unterminated | |
| Cable Length | 1m | |
| Voltage | 400V ac, 230V ac | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | No | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Connector Type A Straight Plug | ||
Product Type Power Cord | ||
Connector Type B Unterminated | ||
Cable Length 1m | ||
Voltage 400V ac, 230V ac | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals No | ||
Series ST | ||
The Belden ST series, single-ended cordset has 3-pin+PE straight male connector and cable length is 1m. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 10A.
Grey housing
Contact base material is CuZn
Operating temperature is -30°C to +90°C
Related links
- Hirschmann ST Straight Plug to Unterminated Power Cord, 1 m Grey Ethylene Propylene Diene Monomer
- RS PRO Ethylene Propylene Diene Monomer O-Ring Cord 10 m Length
- Hirschmann 400V IP54 Black 3P+PE, ST
- Hirschmann 16A, 400V ac
- Hirschmann 16A 400 V
- Hirschmann 16A 400 V
- MiniTec Grey Ethylene Propylene Diene Monomer Cover, 2 m Length
- RS PRO Grey Ethylene Propylene Diene Monomer Cable Gland 5 mm min. IP67