APC Netshelter PDU IEC C13 to IEC C14 Power Cord, 610 mm Black

Subtotal (1 unit)*

Kr. 808,69

(exc. VAT)

Kr. 1 010,86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 808,69

*price indicative

RS Stock No.:
779-4156
Mfr. Part No.:
AP9890
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Connector Type A

IEC C13

Product Type

Power Cord

Connector Type B

IEC C14

Mains Socket Type

C20

Mains Plug Type

C19

Cable Length

610mm

Voltage

240V

Jacket Colour

Black

Standards/Approvals

CE

Series

Netshelter PDU

COO (Country of Origin):
TW

APC Power Cord Kit, C13 to C14


Input Connections: IEC-320 C14

Output Connections: IEC 320 C13

APC Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy