Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko

Subtotal (1 unit)*

Kr. 640,07

(exc. VAT)

Kr. 800,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 640,07

*price indicative

RS Stock No.:
123-7431
Mfr. Part No.:
0200X00062301
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

6

Socket Type

Type F - German Schuko

Mains Plug Type

Type EF

Corded/Cordless

Corded

Current

16A

Cord Length

1.5m

Colour

Grey, Black

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

VDE certified, CE, IP 20, RoHS, REACH

Fused

No

Power Indicator

No

Filtered

No

COO (Country of Origin):
DE

Bodo Ehmann Universal Socket Strips, Type F - German Schuko


Features and Benefits


Robust plastic, grey colour with black plastic end caps

Built-in Type F German Schuko sockets (rotated 90°)

Extra large space between sockets: 64 mm

Choice of 1.5 or 3 metre power cords

Increased touch protection

End caps with mounting facility

Power cord: HO5VV-F 3G 1.5mm²

Plug fitted: CEE 7/7 German Schuko / French Type E/F, angled

Rated voltage: 250 V

Rated Power: 3600 W

Rated current: 16 A

Bodo Ehmann Trailing Sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy