Schurter, 15A, 250V ac 2 Gang Socket Bar IEC C13
- RS Stock No.:
- 173-7826
- Mfr. Part No.:
- 0909.0001
- Brand:
- Schurter
Subtotal (1 box of 120 units)*
Kr. 4 036,08
(exc. VAT)
Kr. 5 045,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 120 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | Kr. 33,634 | Kr. 4 036,08 |
*price indicative
- RS Stock No.:
- 173-7826
- Mfr. Part No.:
- 0909.0001
- Brand:
- Schurter
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
| Brand | Schurter | |
| Product Type | Socket Bar | |
| Number of Sockets | 2 | |
| Socket Type | IEC C13 | |
| Current | 15A | |
| Corded/Cordless | Cordless | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 250V ac | |
| RCD Protected | No | |
| Standards/Approvals | No | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | 0909 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Socket Bar | ||
Number of Sockets 2 | ||
Socket Type IEC C13 | ||
Current 15A | ||
Corded/Cordless Cordless | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 250V ac | ||
RCD Protected No | ||
Standards/Approvals No | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series 0909 | ||
- COO (Country of Origin):
- CH
EEC 22 female panel clip-on socket boards, 0909 series
These female panel mount socket boards are clipped on using harpoons (SNAP-IN mounting).
Solder lug connection
(3.2 x 0.8 mm).
(3.2 x 0.8 mm).
Panel mounted with 1.5 mm maximum thickness.
Standards
UL and VDE.
Related links
- Schurter 250V ac 2 Gang Socket Bar IEC C13
- Schurter 250V ac 4 Gang Socket Bar IEC C13
- Schurter 250V ac 4 Gang Socket Bar IEC C13
- Bulgin 250V 4 Gang Socket Bar IEC C13
- RS PRO 250V 12 Gang Socket Bar IEC C13 Fused
- Bulgin 250V ac 6 Gang Socket Bar, 2m Cable IEC C13 Fused
- RS PRO 250V ac 6 Gang Socket Bar, 2m Cable Filtered IEC C13 RCD Protected Fused Surge Protection
- Rittal 6 Gang Socket Bar IEC C13