Rittal, 16A, 250V 5 Gang Socket Bar, 2m Cable Type F - German Schuko

Subtotal (1 unit)*

Kr. 3 961,98

(exc. VAT)

Kr. 4 952,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 961,98

*price indicative

RS Stock No.:
230-4971
Mfr. Part No.:
7240280
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Socket Bar

Number of Sockets

5

Socket Type

Type F - German Schuko

Corded/Cordless

Corded

Mains Plug Type

Type F, CEE 7/3

Current

16A

Cord Length

2m

Switchable

Yes

Colour

Grey

Voltage

250V

Standards/Approvals

VDE, EAC, DIN 49 440-1

Fused

No

Series

DK

Rittal DK Series Power Distribution Unit, Type F - German Schuko Socket, 250V - 7240280


This power distribution unit is designed for efficient electrical power distribution in various industrial environments. With dimensions of 482.6mm in length, 44mm in height and depth, it provides a robust solution for managing power requirements. This unit features five Type F German Schuko sockets and comes equipped with a 2m cord, allowing for flexible installation and usage. The wall-mounted design facilitates easy access while ensuring a neat setup.

Features & Benefits


• Mountable with variable attachment options for flexibility

• 2m cord length provides ample reach for installations

• Switchable design enhances safety and convenience

• Anodised aluminium body protects against corrosion

• 250V power rating suitable for various equipment

Applications


• Used in electrical enclosures for power distribution

• Compatible with installations requiring wall-mounted solutions

• Flexible use in commercial power distribution networks

Is the socket strip compliant with any standards?


Yes, it meets DIN 49 440-1 standards for safety and performance.

Can it be mounted in tight spaces?


Yes, it can be mounted on various surfaces due to its design.

Can it be used in environments with high electrical loads?


Yes, it is rated for a maximum of 16A at 250V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy