APC, 16A, 400V 5 Gang Socket Bar, 1.98m Cable IEC C19, IEC C13
- RS Stock No.:
- 238-7177
- Mfr. Part No.:
- EPDU1216M
- Brand:
- APC
Subtotal (1 unit)*
Kr. 10 618,49
(exc. VAT)
Kr. 13 273,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 618,49 |
*price indicative
- RS Stock No.:
- 238-7177
- Mfr. Part No.:
- EPDU1216M
- Brand:
- APC
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
| Brand | APC | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | IEC C19, IEC C13 | |
| Current | 16A | |
| Mains Plug Type | IEC 60309 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.98m | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | CE, RoHS, IEC 60320 C19, TUV, IEC 60320 C13, EAC, IEC 60309, RCM | |
| Series | Easy PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type IEC C19, IEC C13 | ||
Current 16A | ||
Mains Plug Type IEC 60309 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.98m | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals CE, RoHS, IEC 60320 C19, TUV, IEC 60320 C13, EAC, IEC 60309, RCM | ||
Series Easy PDU | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The APC easy metered rack power distribution unit (Rack PDU) provide real-time remote monitoring, power management of connected loads. It includes cable, horizontal mounting brackets, installation guide, and user manual. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space, which allows more equipment in the rack. Units that mount vertically are optimized to fit in a NetShelter enclosures.
Rack-mountable
Single input power source
3 phase 400V Nominal Input Voltage
RoHS compliant