Schneider Electric Power Factor Correction Capacitor 25 kvar

Subtotal (1 unit)*

Kr. 11 242,43

(exc. VAT)

Kr. 14 053,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 242,43

*price indicative

RS Stock No.:
212-120
Mfr. Part No.:
LVR14250A40T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Dielectric

4 kV 50 Hz 1 minute

Standards/Approvals

IEC 60068

Weight

22kg

Width

160mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

240mm

Height

220mm

kVAr 50Hz

25kvar

Tolerance

-5 5 %

Series

PowerLogic

Terminal Type

Pad Terminal

COO (Country of Origin):
PL
The Schneider Electric Detuned Reactor are designed to protect the capacitor by preventing the amplification of the harmonics present in the system. Capacitors and Reactors are configured in Series resonant circuit. Tuned so that the series resonant frequency is below the lowest harmonic frequency present in the system. This reactor is rated for 25 kVar output power with 2.7/135 Hz tuning order at 400V AC at 50 Hz.

Relative impedance 14 %

Meet the standards IEC 60068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy