Schneider Electric Power Factor Correction Capacitor PFC 550 kvar

Subtotal (1 unit)*

Kr. 470 379,62

(exc. VAT)

Kr. 587 974,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 470 379,62

*price indicative

RS Stock No.:
340-942
Mfr. Part No.:
VLVAF6P03521AG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated AC Voltage

415V ac

Standards/Approvals

IEC 61439-1, IEC 61921, IEC 61439-2, EAC, ASEFA, CE

Weight

952kg

kVAr 50Hz

550kvar

Series

VarSet

Width

800mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Height

2.2m

Tolerance

-5 → 10 %

COO (Country of Origin):
FR
The Schneider Electric Automatic PowerLogic PFC Capacitor bank is designed for network-rated voltage of 400 V AC at 50 Hz. With an IP31 degree of protection, it offers moderate resistance to dust and water ingress, while the IK10 rating ensures high impact protection. The capacitor bank operates efficiently in ambient air temperatures ranging from -5°C to 45°C, making it ideal for enhancing power factor correction in industrial and commercial settings.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy