Schneider Electric Power Factor Correction Capacitor 12.5 kvar

Subtotal (1 unit)*

Kr. 7 892,34

(exc. VAT)

Kr. 9 865,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 892,34

*price indicative

RS Stock No.:
357-349
Mfr. Part No.:
LVR07125B40T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Standards/Approvals

IEC 60068, RoHS, REACH

Weight

9kg

Width

240mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Height

220mm

kVAr 60Hz

12.5kvar

Tolerance

-5 to 5 %

Series

SAH

Terminal Type

Pad Terminal

COO (Country of Origin):
CZ
The Schneider Electric Anti-Harmonic PowerLogic PFC detuned reactor is rated at 12.5 kVAR and operates at 228 Hz (3.8) with a 7% detuning. It is designed for 60 Hz, 400V systems, providing effective harmonic filtering and enhancing power factor correction (PFC) to prevent damage from harmonic distortions in electrical networks.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy