Schneider Electric Power Factor Correction Capacitor PFC 17 kvar 20.4 kvar 3

Subtotal (1 unit)*

Kr. 1 455,85

(exc. VAT)

Kr. 1 819,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 455,85

*price indicative

RS Stock No.:
211-2691
Mfr. Part No.:
BLRCH170A204B48
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated DC Voltage

415V dc

Dielectric

Special Resistivity & Profile, Metallised Polypropylene Film with Zn/Al alloy

Diameter

90mm

Weight

1.6kg

Standards/Approvals

IEC 60831-2, IEC 60831-1

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

Width

70mm

Series

VarplusCan

Length

250mm

Number of Phases

3

kVAr 50Hz

17kvar

Height

242mm

kVAr 60Hz

20.4kvar

Tolerance

-5 → 10 %

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric VarPlus Can capacitors are constructed internally with single-phase capacitor elements. Each capacitor element is manufactured with metallized polypropylene film as the dielectric, having features such as heavy edge, slope metallization and wave-cut profile to ensure increased current handling capacity and reduced temperature rise. Sticky resin which give good thermal conductivity and mechanical stability allows the capacitor to carry higher overloads.

Saving in panel space due to compact design and higher kvar range

High Performance & Long life

High over current handling

Unique disconnection system and in-built discharge device

Flexibility in installation - upright and horizontal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy