Schneider Electric Power Factor Correction Capacitor 225 kvar 225 kvar 3

Subtotal (1 unit)*

Kr. 225 738,31

(exc. VAT)

Kr. 282 172,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 225 738,31

*price indicative

RS Stock No.:
276-9423
Mfr. Part No.:
VLVAF3P03513AD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400 V ac

Standards/Approvals

CE, EAC, IEC 61439-1, ASEFA, IEC 61439-2, IEC 61921

Weight

400kg

Number of Phases

3

Maximum Operating Temperature

45°C

Height

2000mm

Minimum Operating Temperature

-5°C

Series

PowerLogic

Length

600mm

kVAr 60Hz

225kvar

Tolerance

-5% to 10%

kVAr 50Hz

225kvar

Width

800 mm

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links