RS Better World

Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3

Subtotal (1 unit)*

Kr. 221 867,59

(exc. VAT)

Kr. 277 334,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 221 867,59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9425
Mfr. Part No.:
VLVAF3P03514AG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Weight

400kg

Standards/Approvals

IEC 61921, IEC 61439-2, CE, EAC, ASEFA, IEC 61439-1

Length

600mm

Height

2m

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-5°C

Width

800mm

Mount Type

Floor Standing

kVAr 50Hz

250kvar

Tolerance

-5 → 10 %

Better World Claim

Designed for Disassembly

Better World Product

Yes

kVAr 60Hz

250kvar

Number of Phases

3

Series

VarSet

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy