RS Better World

Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3

Subtotal (1 unit)*

Kr. 343 546,98

(exc. VAT)

Kr. 429 433,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 343 546,98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9430
Mfr. Part No.:
VLVAF5P03518AD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Standards/Approvals

IEC 61921, IEC 61439-1, IEC 61439-2

Weight

450kg

Better World Claim

Designed for Disassembly

Minimum Operating Temperature

-5°C

Mount Type

Floor Standing

Series

VarSet

Maximum Operating Temperature

45°C

Width

800mm

Number of Phases

3

kVAr 60Hz

400kvar

Tolerance

-5 → 10 %

kVAr 50Hz

400kvar

Better World Product

Yes

Length

600mm

Height

2.2m

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy