Schneider Electric Power Factor Correction Capacitor 31.5 kvar 37.8 kvar 3
- RS Stock No.:
- 288-7143
- Mfr. Part No.:
- BLRCH315A378B48
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 2 726,84
(exc. VAT)
Kr. 3 408,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 726,84 |
*price indicative
- RS Stock No.:
- 288-7143
- Mfr. Part No.:
- BLRCH315A378B48
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 480V ac | |
| Dielectric | 0.2 W/kvar | |
| Diameter | 136mm | |
| Weight | 3.2kg | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| Series | VarplusCan | |
| Number of Phases | 3 | |
| kVAr 60Hz | 37.8kvar | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 31.5kvar | |
| Height | 242mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Horizontal and Vertical Mount | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 480V ac | ||
Dielectric 0.2 W/kvar | ||
Diameter 136mm | ||
Weight 3.2kg | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
Series VarplusCan | ||
Number of Phases 3 | ||
kVAr 60Hz 37.8kvar | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 31.5kvar | ||
Height 242mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Mount Type Horizontal and Vertical Mount | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy Duty Capacitor is a reliable and high quality product designed for heavy duty applications. With a maximum permissible voltage of 1.1 x Un and continuous overcurrent capacity of 1.8 x In, this capacitor ensures optimal performance and safety. It is ideal for indoor installations and is suitable for a wide range of electrical systems.
Voltage test up to 3kV AC between terminals and container
Inrush current of 250 x In
Service life of 130000 hours
Environmentally friendly with biodegradable impregnation material
Related links
- Schneider Electric Power Factor Correction Capacitor 400 kvar 400 kvar 3
- Schneider Electric Power Factor Correction Capacitor 550 kvar 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor 68 kvar 3
- Schneider Electric Power Factor Correction Capacitor 2.5 kvar 3 kvar
- Schneider Electric Power Factor Correction Capacitor 30 kvar 36 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3