Schneider Electric VPL12N, Power Factor Pre-Regulator Circuit 60 Hz 550V ac

Subtotal (1 unit)*

Kr. 11 242,43

(exc. VAT)

Kr. 14 053,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 242,43

*price indicative

RS Stock No.:
119-531
Mfr. Part No.:
VPL12N
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Pre-Regulator Circuit

Maximum Source Current

10A

Switching Frequency

60Hz

Supply Current

5μA

Minimum Supply Voltage

90V

Maximum Supply Voltage

550V ac

Minimum Operating Temperature

-20°C

Length

58mm

Height

144mm

Standards/Approvals

EN 61010-1, IEC 61000-6-2, IEC 61000-6-4, IEC 61326-1, UL 61010-1

Maximum Operating Temperature

60°C

Automotive Standard

No

COO (Country of Origin):
DE
The Schneider Electric PowerLogic PFC Controller is a state-of-the-art power factor controller designed to optimize power management. It offers advanced programming capabilities, accurate metering options, and a wide operating voltage range for enhanced control and efficiency.

Provides detailed metering options for power factor, currents, voltages, and more

Equipped with an intuitive LCD display for easy monitoring and programming

Includes built-in alarms for various power abnormalities to ensure safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy