STMicroelectronics VN9D30Q100F Evaluation Board Evaluation Board for VN9D30Q100F for VN9D30Q100F

Subtotal (1 unit)*

Kr. 917,03

(exc. VAT)

Kr. 1 146,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 917,03

*price indicative

RS Stock No.:
175-605
Mfr. Part No.:
EV-VN9D30Q100F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

VN9D30Q100F

Kit Classification

Evaluation Board

Featured Device

VN9D30Q100F

Kit Name

VN9D30Q100F Evaluation Board

Standards/Approvals

LV124, revision 2013 European directive 2002/95/EC

COO (Country of Origin):
IT
The STMicroelectronics Board provides an easy way to connect ST VIPower M0-9SPI technology into existing system. It comes pre-assembled with VN9D30Q100F high-side driver. On board minimum set of electrical components (as for device datasheet recommendation) enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.

Very low standby current

Optimized electromagnetic emissions

Very low electromagnetic susceptibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy