ROHM BD9B306NF-EVK-001 Buck Converter for BD9B306NF-Z for Buck DC/DC Converters
- RS Stock No.:
- 265-502
- Mfr. Part No.:
- BD9B306NF-EVK-001
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 595,34
(exc. VAT)
Kr. 744,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 595,34 |
| 10 - 99 | Kr. 535,85 |
| 100 + | Kr. 494,09 |
*price indicative
- RS Stock No.:
- 265-502
- Mfr. Part No.:
- BD9B306NF-EVK-001
- Brand:
- ROHM
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
| Brand | ROHM | |
| Power Management Function | Buck Converter | |
| Product Type | Evaluation Board | |
| For Use With | Buck DC/DC Converters | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD9B306NF-Z | |
| Kit Name | BD9B306NF-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Buck Converter | ||
Product Type Evaluation Board | ||
For Use With Buck DC/DC Converters | ||
Kit Classification Evaluation Board | ||
Featured Device BD9B306NF-Z | ||
Kit Name BD9B306NF-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation Board was developed for ROHMs Single Synchronous Buck DC/DC Converter BD9B306NF-Z. BD9B306NF-Z is a synchronous buck DC/DC converter with built in low on resistance power MOSFETs. The output voltage can achieve a high accuracy due to ±1 % reference voltage.
Fast transient response
Constant on time control system
Light load mode control improves efficiency in light load conditions
Related links
- ROHM BD9B206NF-EVK-001 Buck Converter for BD9B206NF-Z for Buck DC/DC Converters
- ROHM BD9B406NF-EVK-001 Buck Converter for BD9B406NF-Z for Buck DC/DC Converters
- ROHM BD9E202FP4-EVK-001 Buck Converter for BD9E202FP4-Z for Single Synchronous Buck DC/DC Converter
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1 Channel Buck DC/DC Converter
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1 Channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1 Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter