Infineon BLDC Shield TLE9185QX/TLE9185QX V33 Brushless DC Motor for TLE9185QX/TLE9185QX V33 for Motor Control

Subtotal (1 unit)*

Kr. 628,06

(exc. VAT)

Kr. 785,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 628,06

*price indicative

RS Stock No.:
284-849
Mfr. Part No.:
SHIELDTLE9185TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Brushless DC Motor

Product Type

Evaluation Board

For Use With

Motor Control

Kit Classification

Evaluation Board

Featured Device

TLE9185QX/TLE9185QX V33

Kit Name

BLDC Shield TLE9185QX/TLE9185QX V33

Standards/Approvals

No

COO (Country of Origin):
DE
The Infineon BLDC Motor Control Shield and Evaluation Board with TLE9185QX for voltage ranges from 5.5V to 28V. This innovative board integrates seamlessly with μIO sticks and Arduino platforms, providing a user friendly environment for both hardware and software engineers. It encompasses essential features, enabling users to easily interface with the TLE9185QX driver IC through USB for efficient SPI communication. With robust connectors and a built in active reverse battery protection, it guarantees operational reliability while allowing for detailed assessments of performance and functionality. This shield serves as an essential tool for those keen on exploring the capabilities of motor control schemes in a variety of applications.

Active reverse battery protection for longevity

SPI communication for efficient data exchange

Wake push button for easy operation

Simplified software development with SBC configurations

Cyclic redundancy check for data integrity

Various connectors for comprehensive interfacing

Integrated GUI for quick setup

Ideal for novice and experienced engineers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy