MikroElektronika High-Side Switch Controller with Intelligent E-Fuse Protection From STMicroElectronic MOSFET for

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 110,37

(exc. VAT)

Kr. 1 387,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 1 110,37-
10 +Kr. 999,1710%

*price indicative

RS Stock No.:
296-121
Mfr. Part No.:
MIKROE-6089
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Processor & Microcontroller Development Kit

Power Management Function

MOSFET

For Use With

Vehicles, Automotive Applications Like Load Control In Cars, Trucks

Kit Classification

Controller Board

Featured Device

VNF1048F

Kit Name

High-Side Switch Controller with Intelligent E-Fuse Protection From STMicroElectronic

Standards/Approvals

ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika High-side switch Controller with intelligent fuse protection is an advanced controller for a power MOSFET in high side configuration, designed for the implementation of an Intelligent High Side Switch for 12 V, 24 V and 48 V automotive applications. The Control IC is interfaced to a host microcontroller through a 3.3 V and 5 V CMOS-compatible SPI interface and provides protection and diagnostics to the system.

SPI slave interface for host control

32 bit ST SPI interface compatible with 3.3 V and 5 V CMOS level

2 stage charge pump

Gate drive for an external MOSFET in high side configuration

High precision unidirectional digital current sense via SPI through an external high side shunt resistor

Input for a NTC resistor to monitor the external MOSFET temperature

Very low standby current

Robust fail safe functionality through internal and external controls

SPI register lock out by a dedicate digital input pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy