Microchip Evaluation Board for MCP73831EV for MCP73831

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 box of 2 units)*

Kr. 2 133,90

(exc. VAT)

Kr. 2 667,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
2 - 8Kr. 1 066,95Kr. 2 133,90-
10 +Kr. 1 045,675Kr. 2 091,351%

*price indicative

RS Stock No.:
598-749
Mfr. Part No.:
MCP73831EV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Power Management Function

Evaluation Board

For Use With

MCP73831

Kit Classification

Evaluation Kit

Featured Device

MCP73831EV

Standards/Approvals

RoHS

The Microchip Evaluation kit designed to assess the performance of the charge management controller in stand-alone, single-cell Li-Ion/Li-Polymer battery charging applications. It includes two evaluation boards, each configured for linear charging with automatic charge termination. One board supports preconditioning of deeply depleted cells, while the other does not.

4.2V charge voltage

Automatic charge termination

Charge current monitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy