Microchip Power Monitor Demonstration Board Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power

Bulk discount available

Subtotal (1 unit)*

Kr.3 027 46 

(exc. VAT)

Kr.3 784 32 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 3 027,46
5 +Kr. 2 966,96

*price indicative

RS Stock No.:
599-075
Mfr. Part No.:
ARD00455
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Management Function

Evaluation Board

For Use With

MCP39F501 Energy Metering & Power Monitoring Demonstration Board

Kit Classification

Evaluation Kit

Featured Device

ARD00455

Kit Name

Power Monitor Demonstration Board

The Microchip Power Monitor Demonstration Board is a fully functional single phase power monitor. This low cost design does not use any transformers and requires few external components. The Power Monitor Utility software is used to calibrate and monitor the system, and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed.

120V and 220V operation
Device configuration through PC software

Related links