STMicroelectronicsEVLVIPGAN100WP
- RS Stock No.:
- 719-600
- Mfr. Part No.:
- EVLVIPGAN100WP
- Brand:
- STMicroelectronics
Image representative of range
Subtotal (1 unit)*
Kr. 1 446,47
(exc. VAT)
Kr. 1 808,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 446,47 |
*price indicative
- RS Stock No.:
- 719-600
- Mfr. Part No.:
- EVLVIPGAN100WP
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board is designed to demonstrate the performance of the VIPERGAN100W high‑voltage converter, which integrates a 700 V GaN HEMT transistor and an Advanced PWM controller. The board supports up to 100 W output power, with ultra‑low standby consumption and robust protection features including OVP, brown‑in/brown‑out, and thermal shutdown.
Compact QFN 5x6 package
Supports 800 V transient voltage
Energy‑efficient architecture
Robust and lightweight design
Supports 800 V transient voltage
Energy‑efficient architecture
Robust and lightweight design