Microchip PIC32MK MCM Motor Control Plug In Module Motor Controller for PIC32MK1024MCM for MCHV-2 (DM330023-2) and

Image representative of range

Subtotal (1 unit)*

Kr. 341,60

(exc. VAT)

Kr. 427,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 341,60

*price indicative

RS Stock No.:
841-713
Mfr. Part No.:
MA320211
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Plug-In Module

Power Management Function

Motor Controller

For Use With

MCHV-2 (DM330023-2) and MCLV-2 (DM330021-2)

Kit Classification

Development Board

Featured Device

PIC32MK1024MCM

Kit Name

PIC32MK MCM Motor Control Plug In Module

Standards/Approvals

ISO

COO (Country of Origin):
CN
The Microchip plug-in module comes with a 100-Pin PIC32MK1024MCM TQFP device. It enables using internal on-chip OpAmps, or the external OpAmps on the MCLV-2 and MCHV-2 boards. It can be used with the Microchip MCHV-2 [DM330023-2] and MCLV-2 [DM330021-2]. This PIM can be used to evaluate the PIC32MK_MCM and PIC32MK_MCJ Motor Control devices featuring updated analogue.

Comes with 100-pin PIC32MK1024MCM featuring updated analogue performance

PIM is intended for design support of PIC32MK_MCM and PIC32MK_MCJ device variants

Enables utilization of both Internal On-Chip OpAmps or external OpAmps on the MCLV-2 and MCHV-2 base motor control platforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy