Semtech Wireless Power Evaluation Kit Multi Device Transmitter for TSWITX-5V2-EVM for TS80002 Transmitter
- RS Stock No.:
- 165-3155
- Mfr. Part No.:
- TSWITX-5V-2RX-EVM
- Brand:
- Semtech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3155
- Mfr. Part No.:
- TSWITX-5V-2RX-EVM
- Brand:
- Semtech
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
| Brand | Semtech | |
| Power Management Function | Multi Device Transmitter | |
| Product Type | Power Management Development Kit | |
| For Use With | TS80002 Transmitter | |
| Kit Classification | Shield | |
| Featured Device | TSWITX-5V2-EVM | |
| Kit Name | Wireless Power Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Power Management Function Multi Device Transmitter | ||
Product Type Power Management Development Kit | ||
For Use With TS80002 Transmitter | ||
Kit Classification Shield | ||
Featured Device TSWITX-5V2-EVM | ||
Kit Name Wireless Power Evaluation Kit | ||
Standards/Approvals No | ||
Semtech TSWITX-5V-2RX-EVM Wireless Charging Transmitter Evaluation Board
The Semtech TSWITX-5V-2RX-EVM is an evaluation platform for the test and experimentation of a wireless charging transmitter based on the Semtech TS80002 wireless power transmitter controller and TS61005 Dual N-channel MOSFET driver. This evaluation module, in conjunction with its compatible receiver, the TSWIRX-5V2-EVM, provides a complete system. This evaluation platform used for experimentation and testing of approximately 1-watt. The TSWITX-5V-2RX-EVM is a multi-device wireless charging platform that can support two TSWIRX5V2-EVM on currently with each RX output at a 100mA.
Features and Benefits
• Automatic timer with shut-off
• Foreign Object Detection (FOD)
• Freedom of positioning X, Y and Z of the receivers
• High switching frequency at 1MHz for low thermal dissipation into metal objects
• Input power supply is 5V
• Low power multi-device charging wireless power transmitter
• Pairs with two LinkCharge LP receivers simultaneously
Applications
• Electric tooth brushes
• Industries
• LED fixtures such as power and charging tea lights
• Low power Wearables
• Smart jewellery, trackers and clothing
Related links
- Semtech Wireless Charging EVM Firmware Power Transmitter for TSDMTX-5V2-EVM for TS80000 Transmitter
- Semtech Wireless Charging EVM Firmware Wireless Power Receiver for TSDMRX-5W-EVM for Wireless Power Consortium WPC
- STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for MCU
- STMicroelectronics Evaluation Kit environment for L62xx family of dual brush DC and stepper Motor Drivers based on STM32
- Microchip USB-C Basic Source Adapter Evaluation Kit USB Power Controller for UPD301B
- ROHM Stand Alone PD Controller for Sink BD93E11GWL EVK Evaluation Kit for BD93E11GWL for Type-C Cable for Evaluation
- STMicroelectronics 3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit DC-DC Converter for Stm32f334