MikroElektronika DC MOTOR 5 Click

Subtotal (1 unit)*

Kr.222 97 

(exc. VAT)

Kr.278 71 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 222,97

*price indicative

RS Stock No.:
168-3060
Mfr. Part No.:
MIKROE-2699
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Add On Board

Kit Name

DC MOTOR 5 Click

DC MOTOR 5 click carries the DRV8701 brushed DC motor gate driver from Texas Instruments. The click is designed to run on an external power supply. It communicates with the target MCU over the following pins on the mikroBUS™ line: AN, RST, CS, PWM, and INT.

Related links