MikroElektronika Buzz 2 Click for CMT-8540S-SMT
- RS Stock No.:
- 168-3069
- Mfr. Part No.:
- MIKROE-2720
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-3069
- Mfr. Part No.:
- MIKROE-2720
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Kit Classification | Add On Board | |
| Featured Device | CMT-8540S-SMT | |
| Kit Name | Buzz 2 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Kit Classification Add On Board | ||
Featured Device CMT-8540S-SMT | ||
Kit Name Buzz 2 Click | ||
Standards/Approvals No | ||
BUZZ 2 click carries the CMT-8540S-SMT magnetic buzzer transducer. The buzzers resonant frequency is 4kHz. The click is designed to run on either 3.3V or 5V power supply.
Related links
- Same Sky 100 dB Surface Buzzer External Magnetic Buzzer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- MikroElektronika BUZZ Click Add On Board
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS Socket
- MikroElektronika PWM 2 Click Board PWM Controller for LT8500 for Driving LED Matrices and Displays Industrial
- MikroElektronika Stepper 2 Click Stepper Motor for A4988 for MikroBus
- MikroElektronika EFuse 2 Click Power Management for TPS259631 for System equipped with the mikroBUSTM socket
- MikroElektronika Balancer 2 Click Protection Functions for MCP3202 for Power Tools
- MikroElektronika Relay 2 Click Relay for LCA717 for Motors, Lights