STMicroelectronics Discovery Kit for SPC58EC - C Line Power Management for SPC58EC80E5

Subtotal (1 unit)*

Kr. 2 764,13

(exc. VAT)

Kr. 3 455,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 764,13

*price indicative

RS Stock No.:
182-7767
Mfr. Part No.:
SPC58EC-DISP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Management

Product Type

Power Management Development Kit

Kit Classification

Development Kit

Featured Device

SPC58EC80E5

Kit Name

Discovery Kit for SPC58EC - C Line

Standards/Approvals

No

COO (Country of Origin):
IT
The SPC58EC-DISP board is a help to discover the SPC58EC80E microcontroller with full access to CPUs, GPI/O's and peripherals such as ISO CAN FD, Ethernet, FlexRay, LIN, UART at budget price. The SPC58EC-DISP board is designed to address body, networking with Safety ASIL-B applications, and Security HSM (Hardware Secure Module) EVITA Medium to secure on board communication systems in connected vehicles. The discovery board includes a debugger-programmer from PLS, a JTAG connector and extension headers (4x37 pins) to connect prototyping boards or additional modules. PLS UDE software is available for free download and includes a perpetual 256 Kbyte debugging/programming license. Free ready-to-run application firmware examples are available inside SPC5Studio to support quick evaluation and development. SPC5Studio includes visual configurable code generation engine, board support package (BSP), startup routines, interrupt services. SPC5Studio is available for free download. An E2E Community is available on ST WEB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy