STMicroelectronics Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo DC Motor for STSPIN840

Subtotal (1 unit)*

Kr. 168,97

(exc. VAT)

Kr. 211,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 168,97

*price indicative

RS Stock No.:
182-7796
Mfr. Part No.:
X-NUCLEO-IHM15A1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Management Development Kit

Power Management Function

DC Motor

For Use With

STM32 Nucleo

Kit Classification

Evaluation Board

Featured Device

STSPIN840

Kit Name

Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo

Standards/Approvals

RoHS

The X-NUCLEO-IHM15A1 dual brush DC motor driver expansion board is based on the STSPIN840 for STM32 Nucleo. It provides an affordable and easy-to-use solution for the implementation of compact motor driving applications such as thermal printers, robotics and toys. Thanks to the parallel operation, it can be easily converted to a single brush DC driver with double current capability. The current limiters and complete set of protection features make it suitable for rugged applications. The X-NUCLEO-IHM15A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.

Voltage range from 7 to 45 V

Output current up to 1.5 Arms for each motor

Two independent current limiters with adjustable OFF time

Full protection set including: overcurrent, short-circuit, under voltage lock out and thermal shutdown

Parallel operation

Compatible with Arduino UNO R3 connector

Compatible with STM32 Nucleo boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy