Seeed Studio Grove-16-Channel PWM Driver PWM Driver for PCA9685

Subtotal (1 unit)*

Kr. 177,98

(exc. VAT)

Kr. 222,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 24 February 2027
  • Plus 51 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 177,98

*price indicative

RS Stock No.:
188-7095
Distrelec Article No.:
301-35-137
Mfr. Part No.:
108020102
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Power Management Function

PWM Driver

Product Type

Interface Development Kit

Kit Classification

Development Board

Featured Device

PCA9685

Kit Name

Grove-16-Channel PWM Driver

Standards/Approvals

CE, UL

COO (Country of Origin):
CN
The Grove - 16-Channel PWM Driver is based on NXP PCA9685, which is a 16-Channel 12bit I2C PWM driver. This PCA9685 16-Channel 12bit I2C PWM driver board can drive up to 16 servos with external power supply. Based on the features of NXP PCA9685, this PWM driver board can well meet the needs of multi-channel PWM projects, such as hexapod walker, MarsCar. Additionally, you can use this board as a LED controller. You can easily control this driver board through I2C Grove interface.

1 MHz Fast-mode Plus compatible I2C-bus

6 hardware address pins allow 62 PCA9685 devices to be connected to the same I2C-bus

Low standby current

Noise filter on SDA/SCL inputs

Applications

Muilt-channel PWM/Servos driver

RGB or RGBA LED driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy