STMicroelectronics Demonstration Board Power Management for STGAP2DM for STGAP2DM Isolated Half-Bridge Gate

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
196-1721
Mfr. Part No.:
EVALSTGAP2DM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

STGAP2DM Isolated Half-Bridge Gate

Kit Classification

Evaluation Board

Featured Device

STGAP2DM

Kit Name

Demonstration Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power applications such as motor drivers in industrial applications equipped with MOSFET, IGBT or SiC power switches. The device integrates protection functions: dedicated SD and BRAKE pins are available, UVLO and thermal shutdown are included to easily design high reliability systems, and the interlocking function prevents outputs from being high at the same time. The device allows to implement negative gate driving, and the onboard isolated DC-DC converters allow working with optimized driving voltage for MOSFET, IGBT or SiC. The EVALSTGAP2DM board allows to evaluate all the STGAP2DM features while driving a half-bridge power stage with voltage rating up to 1700 V in a TO-220 or TO-247 package.

Related links