STMicroelectronics Evaluation Board for SLLIMM-Nano, STM32 for BLDC Ceiling Fan Controller
- RS Stock No.:
- 196-1769
- Mfr. Part No.:
- STEVAL-IHM038V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1769
- Mfr. Part No.:
- STEVAL-IHM038V1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| For Use With | BLDC Ceiling Fan Controller | |
| Kit Classification | Evaluation Board | |
| Featured Device | SLLIMM-Nano, STM32 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
For Use With BLDC Ceiling Fan Controller | ||
Kit Classification Evaluation Board | ||
Featured Device SLLIMM-Nano, STM32 | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-IHM038V1 system evaluation board implements a BLDC/PMSM fan controller board which is based on the SLLIMM™-nano (small low-loss intelligent molded module) STGIPN3H60 and STM32F100C6T6B microcontroller. The STEVAL-IHM038V1 incorporates a complete inverter stage and a control stage to drive a 3-phase BLDC fan motor with a power range of 30-35 W with FOC (field oriented control) sensorless mode for the ceiling fan applications. For power factor correction, a passive PFC stage is implemented to achieve a power factor up to 0.90, which is the minimum recommended for ceiling fan applications, particularly for the Indian market. To set the speed by remote control, an on-board IR demodulator is available.
Related links
- STMicroelectronics Evaluation Board PFC Controller for L6562A for PFC Controller
- STMicroelectronics STEVAL Motor Controller for SLLIMM IPM (STGIB8CH60TS-L-DBC) for STM32
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Demonstration Board Motor Controller for STM32F051, L6234 for 6-Step BLDC Sensorless Driver
- STMicroelectronics Evaluation Board for STM32 for Triac and AC Switch Insulated Control
- STMicroelectronics Evaluation Board Motor Controller for STGIPN3H60