STMicroelectronics Evaluation Board Step Down Switching Regulator for L4971 for Asynchronous Step-Down Power Switching

Subtotal (1 unit)*

Kr. 314,83

(exc. VAT)

Kr. 393,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 04 December 2026
  • Plus 1 unit(s) shipping from 18 December 2026
  • Plus 2 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 314,83

*price indicative

RS Stock No.:
196-1874
Mfr. Part No.:
STEVAL-ISA202V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Step Down Switching Regulator

Product Type

Power Management Development Kit

For Use With

Asynchronous Step-Down Power Switching Regulator

Kit Classification

Evaluation Board

Featured Device

L4971

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ISA202V1 product evaluation board provides a platform for evaluation of the L4971, a 1.5 A asynchronous step-down power switching regulator with zero load current operation capability. Based on the selection of the external components, the device can operate in the entire input voltage range of 8 V < VIN < 55 V. The output voltage is limited by the voltage rating of the output capacitor, so it can be adjusted within the 3.3 V < VOUT < 30 V range through voltage divider R2, R3.

The input and output capacitors are capable of sustaining the RMS current within the operating range.

Input voltage range: 8 V to 55 V

Output voltage: 5.1 V ± 3% (line, load and thermal)

Output ripple: less than 51 mV

Output current range: up to 1.5 A

Max output ripple current: 30%

Current limit: 2.5 A typ.

Switching frequency: 200 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy