STMicroelectronics Evaluation Board Power Management for TN5015H-6G for Testing ST Inrush Current Limitation Solutions

Subtotal (1 unit)*

Kr. 203,40

(exc. VAT)

Kr. 254,25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 203,40

*price indicative

RS Stock No.:
196-1909
Mfr. Part No.:
STEVAL-SCR001V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

Testing ST Inrush Current Limitation Solutions

Kit Classification

Evaluation Board

Featured Device

TN5015H-6G

Kit Name

Evaluation Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-SCR001V1 is a low cost evaluation board for testing ST inrush current limitation solutions. Based on an Analogue control circuit with only discrete components, it offers a compact and reliable alternative to relays to bypass inrush current limiting resistors in power converters.

Its drive circuit is self-synchronized to the AC line. Working in pulsed mode, it allows low gate drive consumption and no SCR reverse losses. Additionally, the 50 mA SCR TN5015H-6G provides better immunity to Electrical Fast Transients (EFT).

The power supply of the circuit can be created from a secondary winding of a PFC or an auxiliary power supply used to drive transistor and power the system MCU. With no adjustment needed when 12 V unregulated power is supplied, and only 5 wires to connect, this board can be easily implemented on existing PFC or fly-back converters.

It is suitable for applications with peak current up to 5 A (at 60 °C ambient temperature)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy