Recom RPMB-2.0-EVM-1 Power Module for RPMB-2.0 for High Capacitance Loads Upto 0.2F

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 592,74

(exc. VAT)

Kr. 740,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 592,74-
5 - 9Kr. 574,943%
10 - 24Kr. 557,166%
25 - 49Kr. 539,369%
50 +Kr. 521,5612%

*price indicative

RS Stock No.:
199-5338
Mfr. Part No.:
RPMB5.0-2.0-EVM-1
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Evaluation Board

Power Management Function

Power Module

For Use With

High Capacitance Loads Upto 0.2F

Kit Classification

Shield

Featured Device

RPMB-2.0

Kit Name

RPMB-2.0-EVM-1

Standards/Approvals

No

COO (Country of Origin):
CZ
The Recom Power RPMB-2.0-EVM-1 series generates a constant output voltage with an output current up to 2A from an external DC source. RPMB-2.0 evaluation module is used for trimming, control, and sensing.

It is a evaluation platform for RPMB-2.0 power modules.

Thermal design considerations are included.

It is a EMI class B filter.

Easy evaluation of control, power good and sensing functions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy