MikroElektronika H-Bridge 4 Click for Mikroe-3887

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 185,44

(exc. VAT)

Kr. 231,80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4Kr. 185,44-
5 - 9Kr. 176,294%
10 +Kr. 166,919%

*price indicative

RS Stock No.:
200-1366
Mfr. Part No.:
MIKROE-3787
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Kit Classification

Development Kit

Featured Device

Mikroe-3887

Kit Name

H-Bridge 4 Click

Standards/Approvals

No

The MikroElektronika h-bridge 4 click, It has 18V 2ch H-bridge motor driver IC. It can drive two DC motor or one stepping motor. The Operating temperature range -30°C~85°C.

Motor operating voltage range 6.0V~18V

Under voltage lockout circuit

Thermal shutdown circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy