Texas Instruments Stepper Motor Booster Pack featuring DRV8711 and CSD88537ND Stepper Motor for DRV8711 and CSD88537ND
- RS Stock No.:
- 205-6384
- Mfr. Part No.:
- BOOST-DRV8711
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 492,84
(exc. VAT)
Kr. 616,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 17 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 492,84 | - |
| 5 - 9 | Kr. 480,37 | 2% |
| 10 + | Kr. 468,12 | 5% |
*price indicative
- RS Stock No.:
- 205-6384
- Mfr. Part No.:
- BOOST-DRV8711
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Power Management Function | Stepper Motor | |
| Product Type | Evaluation Board | |
| For Use With | Bipolar Stepper Motor Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | DRV8711 and CSD88537ND | |
| Kit Name | Stepper Motor Booster Pack featuring DRV8711 and CSD88537ND | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Management Function Stepper Motor | ||
Product Type Evaluation Board | ||
For Use With Bipolar Stepper Motor Driver | ||
Kit Classification Evaluation Board | ||
Featured Device DRV8711 and CSD88537ND | ||
Kit Name Stepper Motor Booster Pack featuring DRV8711 and CSD88537ND | ||
Standards/Approvals No | ||
The Texas Instruments stepper motor BoosterPack has a DRV8711 stepper motor pre-driver and a CSD88537ND dual N-channel NexFETTM power MOSFET. This contains everything needed to drive many different kinds of bipolar stepper motors and can also be repurposed as a dual brushed DC motor driver. It is compatible with all TI LaunchPads following the LaunchPad Pinout Standard, with primary software/firmware support being provided for the MSP-EXP430G2 LaunchPad with a MSP430G2553.
8V-52V supply input with up to 4.5A continuous output current from each H-bridge
Built in 1/256-step microstepping indexer for ultra-smooth movement
SPI interface for driver settings and status reporting
Complete stepper motor drive stage in ultra-small form factor (1.75in x 2.00in)
Related links
- Texas Instruments PDIP
- Texas Instruments 10.8 V 1.5 A 24-Pin, HTSSOP
- MikroElektronika Bipolar Stepper Motor Gate Driver From Texas Instruments Motor Controller for DRV8711 for Robotics,
- Texas Instruments Power Management IC Development Kit Motor Driver for DRV8889-Q1, DRV8889-Q1 for Automotive Stepper
- Seeed Studio Gear Stepper Motor Driver Pack Stepper Motor for CX28BYJ48-08 for Desktop Printers, CNC Milling Machines
- Texas Instruments UC3717AN 46 V 1 A 16-Pin, PDIP
- Texas Instruments UC3770BN PDIP
- Texas Instruments DRV8432DKD 52 V 6A 36-Pin, HSSOP