STMicroelectronics Energy Meter for EVALSTPM

Subtotal (1 unit)*

Kr. 2 496,21

(exc. VAT)

Kr. 3 120,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 496,21

*price indicative

RS Stock No.:
210-8277
Mfr. Part No.:
EVALSTPM-3PHISO
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Development Kit

Power Management Function

Energy Meter

Kit Classification

Evaluation Kit

Featured Device

EVALSTPM

Standards/Approvals

ANSI12.2x, IEC 62053-2x, EN 50470-x

The STMicroelectronics three phase full shunt electricity meter evaluation board works with active wideband, active fundamental, reactive and apparent power/energy

calculation for each phase and cumulative. It implements a complete three phase energy meter with low-cost shunt current sensors.

5kHz measurement bandwidth

6 channels voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy