Power Integrations RDK-852 3-Phase Inverter for LNK3204D, BRD1263C for Brushless DC Motor

Subtotal (1 unit)*

Kr. 1 082,45

(exc. VAT)

Kr. 1 353,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 082,45

*price indicative

RS Stock No.:
215-8463
Mfr. Part No.:
RDK-852
Brand:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Power Management Function

3-Phase Inverter

Product Type

Power Management Development Kit

For Use With

Brushless DC Motor

Kit Classification

Reference Design

Featured Device

LNK3204D, BRD1263C

Kit Name

RDK-852

Standards/Approvals

No

The Power Integrations 200 watt 3 phase inverter uses bridge switch BLDC motor driver IC BRD1263C and link switch-TN2 LNK3204D with in field oriented control operation. Link switch device supplies the current sense amplifier and optionally provides external bias for bridge switch. Fault protection facilitated by the high level of integration of the bridge switch half bridge motor driver IC.

It has 340 volt DC input

It has fully self-biased operation

It has system level temperature monitoring

It has single wire status update communication bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy