STMicroelectronics LSM6DSO32X Adapter Board for a Standard DIL 24 socket for X-NUCLEO-IKS02A1 Expansion Boards for

Subtotal (1 unit)*

Kr. 175,15

(exc. VAT)

Kr. 218,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 175,15

*price indicative

RS Stock No.:
225-0004
Mfr. Part No.:
STEVAL-MKI221V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

For Use With

X-NUCLEO-IKS01A2, X-NUCLEOIKS01A3 and X-NUCLEO-IKS02A1 Expansion Boards

Kit Classification

Adapter Board

Featured Device

X-NUCLEO-IKS02A1 Expansion Boards

Kit Name

LSM6DSO32X Adapter Board for a Standard DIL 24 socket

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics STEVAL-MKI221V1 is an adapter board which allows evaluation of MEMS devices inside the LSM6DSO32X product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s application. The STEVAL-MKI221V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LSM6DSO32X pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard.

Complete LSM6DSO32X pin-out for a standard DIL 24 socket

Fully compatible with STEVAL-MKI109V3 motherboard

Compatible with STEVAL-MKI109V2 by changing resistor settings

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy